Part Details for 342-90-104-00-591 by Mill-Max Mfg Corp
Overview of 342-90-104-00-591 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 342-90-104-00-591
342-90-104-00-591 CAD Models
342-90-104-00-591 Part Data Attributes
|
342-90-104-00-591
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
342-90-104-00-591
Mill-Max Mfg Corp
IC Socket, SIP4, 4 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SOCKET HEADER | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP4 | |
Housing Material | GLASS FILLED POLYETHYLENE POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 4 |
Alternate Parts for 342-90-104-00-591
This table gives cross-reference parts and alternative options found for 342-90-104-00-591. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 342-90-104-00-591, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
342-40-104-00-591000 | IC Socket, SIP4, 4 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 342-90-104-00-591 vs 342-40-104-00-591000 |