Part Details for 342-90-128-00-593000 by Mill-Max Mfg Corp
Overview of 342-90-128-00-593000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 342-90-128-00-593000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
342-90-128-00-593000-ND
|
DigiKey | CONN HDR 28POS 0.1 STACK T/H Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8876 | Buy Now |
DISTI #
575-3429012800593000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Not Compliant | 0 |
|
$8.8000 / $9.4100 | Order Now |
DISTI #
000000000005677495
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$5.7700 / $22.5400 | Buy Now |
Part Details for 342-90-128-00-593000
342-90-128-00-593000 CAD Models
342-90-128-00-593000 Part Data Attributes
|
342-90-128-00-593000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
342-90-128-00-593000
Mill-Max Mfg Corp
IC Socket, SIP28, 28 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SOCKET HEADER | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP28 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 28 |