Part Details for 34211-3DG by KING TONY
Overview of 34211-3DG by KING TONY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142634-211KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.50mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 11 Position,Staggered,side Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
86130342114345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
70234-211LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 96 Position, Straight, Press-Fit, Wide body. |
Price & Stock for 34211-3DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KT-34211-3DG
|
TME | Screwdriver, torque, 196mm, 4÷9Nm, Mounting: 1/4" square Min Qty: 1 | 0 |
|
$179.6800 / $194.0600 | RFQ |