Part Details for 3422.0003.11 by Schurter Electronic Components
Overview of 3422.0003.11 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 3422.0003.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B8791
|
Newark | Omk 63 F. In Holder F 63Ma/Plastic Bag |Schurter 3422.0003.11 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.8500 | Buy Now |
DISTI #
486-6925-ND
|
DigiKey | FUSE BRD MNT 63MA 63VAC/VDC 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
95 In Stock |
|
$1.6562 / $2.8300 | Buy Now |
DISTI #
3422.0003.11
|
Avnet Americas | OMK 63 FUSE WITH HOLDER 63mA F - Bag (Alt: 3422.0003.11) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$1.6165 / $1.8956 | Buy Now |
DISTI #
693-3422.0003.11
|
Mouser Electronics | Surface Mount Fuses OMK 63V 63mA Fuse and Holder RoHS: Compliant | 0 |
|
$1.8100 / $2.8200 | Order Now |
DISTI #
70482469
|
RS | OMK 63 FUSE WITH HOLDER 63mA F | Schurter 3422.0003.11 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | OMK 63 FUSE WITH HOLDER 63mA F RoHS: Compliant | 0 |
|
$1.6700 / $2.0700 | Buy Now |
DISTI #
000000000000283492
|
Sager | Surface Mount Fuses OMK 63V 63mA Fuse and Holder Min Qty: 200 | 0 |
|
$1.6800 / $1.8900 | Buy Now |
DISTI #
3422.0003.11
|
Avnet Abacus | OMK 63 FUSE WITH HOLDER 63mA F (Alt: 3422.0003.11) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | OMK 63 FUSE WITH HOLDER 63mA F RoHS: Compliant | 0 |
|
$1.6700 / $2.0700 | Buy Now |
Part Details for 3422.0003.11
3422.0003.11 CAD Models
3422.0003.11 Part Data Attributes
|
3422.0003.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3422.0003.11
Schurter Electronic Components
Electric Fuse, Fast Blow, 0.063A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 6 Weeks | |
Blow Characteristic | VERY FAST | |
Body Breadth | 5.2 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 12 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.063 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | J BEND |