-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4W CIRC MNL LATCHED HSG. NATUR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3587
|
Newark | 4W Circ Mnl Latched Hsg. Natur |Te Connectivity 342376-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 | Buy Now |
DISTI #
342376-1-ND
|
DigiKey | CONN CAP HSNG MALE 4POS INLINE Min Qty: 5000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2894 | Buy Now |
DISTI #
342376-1
|
Avnet Americas | AMP342376-1 - Bag (Alt: 342376-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 6 Days Container: Bag | 0 |
|
$0.2556 | Buy Now |
DISTI #
571-342376-1
|
Mouser Electronics | Terminals 4W CIRC MNL LATCHED HSG. NATUR RoHS: Compliant | 0 |
|
$0.2890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2560 | Buy Now |
DISTI #
AMP342376-1
|
Heilind Electronics | 4W CIRC MNL LATCHED HSG NATURAL | Americas - 0 in Stock |
|
$0.3193 / $0.3241 | Buy Now |
|
Onlinecomponents.com | 4W CIRC MNL LATCHED HSG. NATUR RoHS: Compliant |
21 Partner Stock |
|
$0.3013 / $0.5629 | Buy Now |
DISTI #
AMP342376-1
|
Interstate Connecting Components | 4W CIRC MNL LATCHED HSG NATURAL | 0 |
|
$0.3193 / $0.3241 | Buy Now |
DISTI #
342376-1
|
Avnet Abacus | AMP342376-1 (Alt: 342376-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
342376-1
|
Avnet Abacus | AMP342376-1 (Alt: 342376-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
342376-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
342376-1
TE Connectivity
4W CIRC MNL LATCHED HSG. NATUR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.55 inch | |
Body Depth | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |