Part Details for 3425 by Heyco
Overview of 3425 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-3425
|
Mouser Electronics | Cable Ties BT 5 PE NATURAL Beaded Tie RoHS: Compliant | 0 |
|
$0.0320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 | 0 |
|
$0.0301 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0309 / $0.0450 | Buy Now | |
DISTI #
12H4806
|
Bürklin Elektronik | Beaded cable tie, releasable, polyethylene, (L) 127 mm, bundle-Ø 35 mm, natural, 0 to 85 °C Min Qty: 25 | 2522 |
|
$0.0754 / $0.1153 | Buy Now |
DISTI #
HEY3425
|
DB Roberts | BT 5 PE NATURAL | 0 |
|
RFQ |
Part Details for 3425
3425 CAD Models
3425 Part Data Attributes:
|
3425
Heyco
Buy Now
|
Compare Parts:
3425
Heyco
|
Samacsys Manufacturer | Heyco |