Part Details for 3425280037 by Essentra Components
Overview of 3425280037 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3425280037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3425280037-ND
|
DigiKey | HEX SOCKET CAP SCREW, 1/4-28 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4862 In Stock |
|
$0.1076 / $0.2200 | Buy Now |
DISTI #
144-3425280037
|
Mouser Electronics | Screws & Fasteners Hex Socket Cap Screw, 1/4-28 Thread, 3/8 Lg RoHS: Compliant | 0 |
|
$0.0680 / $0.1200 | Order Now |
DISTI #
72025814
|
RS | Hex Socket Cap Screw, 1/4-28 Thread, 3/8 Lg | Essentra Components 3425280037 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1030 / $0.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0734 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Hex Socket Cap Screw - 1/4-28 - Thread Length 9.5 mm (0.375 in) - Compatible Hex Key Size 4.8 mm (3/16 in) - Head Height 6.3 mm (0.247 in) RoHS: Compliant | 0 |
|
$0.0666 / $0.0935 | Buy Now |