Part Details for 3427.040 by Rittal
Overview of 3427.040 by Rittal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3427.040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RITTAL-3427040
|
TME | Fuse base, DII, 25A, 500VAC, Poles: 3, 500VDC, 5pcs. Min Qty: 1 | 0 |
|
$207.2500 / $221.4900 | RFQ |