Part Details for 3428 by 80/20 Inc
Overview of 3428 by 80/20 Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-824MLC | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-824MLB | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-822 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS |
Price & Stock for 3428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75091083
|
RS | 5/16-18 X 2.5 SHCS, W,ECON T-NUT | 80/20 Inc. 3428 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 | RFQ |