Part Details for 3428 by Adafruit Industries
Overview of 3428 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-824MLC | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-824MLB | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-822 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS |
Price & Stock for 3428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8100
|
Newark | Reset/Enable Controller - Ka75330 3.3V Voltage Detector |Adafruit 3428 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 | Buy Now |
DISTI #
485-3428
|
Mouser Electronics | Adafruit Accessories Reset/Enable Control Voltage Detector RoHS: Compliant | 159 |
|
$0.5000 | Buy Now |
DISTI #
72491695
|
RS | Reset / Enable Controller - KA75330 3.3V Voltage Detector | Adafruit Industries 3428 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ |
Part Details for 3428
3428 CAD Models
3428 Part Data Attributes
|
3428
Adafruit Industries
Buy Now
|
Compare Parts:
3428
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |