Part Details for 3428 by Heyco
Overview of 3428 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-824MLC | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-824MLB | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-822 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS |
Price & Stock for 3428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-3428
|
Mouser Electronics | Cable Ties BT 5 PE YELLOW Beaded Tie RoHS: Compliant | 0 |
|
$0.0340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 | 0 |
|
$0.0313 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0321 / $0.0468 | Buy Now |
DISTI #
HEY3428
|
DB Roberts | BT 5 PE YELLOW | 0 |
|
RFQ |
Part Details for 3428
3428 CAD Models
3428 Part Data Attributes
|
3428
Heyco
Buy Now
|
Compare Parts:
3428
Heyco
|
Samacsys Manufacturer | Heyco |