Part Details for 3428962 (ALTERNATE: 3428962) by RS Pro
Overview of 3428962 (ALTERNATE: 3428962) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3428962 (ALTERNATE: 3428962)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70643467
|
RS | Surface Temperature Probe Type K 1112F Max 4.33in Probe 6.56ft Cable | RS PRO 3428962 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$58.0800 | Buy Now |