-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M156585-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
248 In Stock |
|
$5.6230 / $6.2200 | Buy Now |
DISTI #
517-3429-5002
|
Mouser Electronics | Headers & Wire Housings 26P R/A SOLDER TAIL RoHS: Not Compliant | 0 |
|
$3.4500 | Order Now |
|
Onlinecomponents.com |
4 In Stock |
|
$2.7300 / $3.8700 | Buy Now | |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 26 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 213 |
|
$3.1050 / $7.7625 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 26 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 1 |
|
$4.7100 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 26 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 20 |
|
$3.6190 / $4.9350 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 26 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 60 |
|
$4.7869 / $7.7625 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 26 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 23 |
|
$5.1750 / $7.7625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3429-5002
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3429-5002
3M Interconnect
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.34 inch | |
Body Depth | 0.681 inch | |
Body Length | 2.065 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Reference Standard | UL, CSA | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3429-5002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3429-5002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3429-50K2UB | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3M Interconnect | 3429-5002 vs N3429-50K2UB |
N3429-5002UB | 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3429-5002 vs N3429-5002UB |
N3429-50K2UG | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Beige Insulator, Receptacle | 3M Interconnect | 3429-5002 vs N3429-50K2UG |
3429-50K2UG | 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3429-5002 vs 3429-50K2UG |
N3429-5002UG | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 3M Interconnect | 3429-5002 vs N3429-5002UG |
3429-50K2UB | 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3429-5002 vs 3429-50K2UB |
N3429-5002UB | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3M Interconnect | 3429-5002 vs N3429-5002UB |
3429-5002UB | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3M Interconnect | 3429-5002 vs 3429-5002UB |
3429-5002UG | 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3429-5002 vs 3429-5002UG |
3429-50K2 | 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3429-5002 vs 3429-50K2 |