Part Details for 342950-COPPER SKIVFIN by BOYD Laconia
Overview of 342950-COPPER SKIVFIN by BOYD Laconia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 342950-COPPER SKIVFIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-342950-COPPERSKIVFIN-ND
|
DigiKey | 342950,REV02(GP) Min Qty: 12 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.5483 | Buy Now |
DISTI #
532-342950
|
Mouser Electronics | Heat Sinks Square, Skived Fin Heat Sink for BGA/FPGA, 2.3mm Thickness, 10mm Height, 90mm Width, 90mm Length RoHS: Compliant | 0 |
|
$51.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 54 | 0 |
|
$54.4600 | Buy Now |