Part Details for 342A024-25-0 (ALTERNATE: 2181404) by TE Connectivity
Overview of 342A024-25-0 (ALTERNATE: 2181404) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 342A024-25-0 (ALTERNATE: 2181404)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70294407
|
RS | Raychem, 2way T shaped mouldedpart,45deg 24mm dia | TE Connectivity 342A024-25-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.5200 / $43.2800 | RFQ |