Part Details for 342A313-4-0 by TE Connectivity
Overview of 342A313-4-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 342A313-4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M1573
|
Newark | 342A313-4-0 |Raychem Te Connectivity 342A313-4-0 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1300 / $28.0000 | Buy Now |
DISTI #
342A313-4-0-ND
|
DigiKey | FLEX POLY MOLDED PART Min Qty: 200 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7797 | Buy Now |
DISTI #
650-342A313-4-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 342A313-4-0 RoHS: Compliant | 0 |
|
$30.0200 / $31.7700 | Order Now |
DISTI #
RYC342A313-4-0
|
Heilind Electronics | 823440-000 | Americas - 0 in Stock |
|
$20.6324 / $20.9403 | Buy Now |
|
Onlinecomponents.com | 342A313-4-0 RoHS: Compliant |
13 In Stock |
|
$31.4600 / $55.6600 | Buy Now |
DISTI #
RYC342A313-4-0
|
Interstate Connecting Components | 823440-000 | 0 |
|
Buy Now | |
DISTI #
000000000001100555
|
Sager | Heat Shrink Cable Boots & End Caps 342A313-4-0 Min Qty: 1 | 0 |
|
$30.3800 / $37.9800 | Buy Now |
|
Master Electronics | 342A313-4-0 RoHS: Compliant |
13 In Stock |
|
$31.4600 / $55.6600 | Buy Now |