There are no models available for this part yet.
Overview of 3430A2F11KTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3430A2F11KTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK0371
|
Newark | Res, 11K, 1W, Thick Film, 0508 Wide Rohs Compliant: Yes |Cgs Te Connectivity 3430A2F11KTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0440 / $0.1220 | Buy Now | |
DISTI #
65AK4050
|
Newark | Res, 11K, 1W, Thick Film, 0508 Wide, Resistance:11Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 Wide [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A2F11KTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 / $0.0400 | Buy Now | |
DISTI #
65AK2890
|
Newark | Res, 11K, 1W, Thick Film, 0508 Wide, Resistance:11Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 Wide [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A2F11KTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0380 | Buy Now | |
DISTI #
1712-3430A2F11KTDFCT-ND
|
DigiKey | 3430 A2 1% 11K 100PPM 1K RL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1970 In Stock |
|
$0.0214 / $0.2300 | Buy Now | |
DISTI #
9-2176554-9
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ? 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 9-2176554-9) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0186 / $0.0210 | Buy Now | |
DISTI #
279-3430A2F11KTDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A2 1% 11K 100ppm 1k RL RoHS: Compliant | 3000 |
|
$0.0190 / $0.2300 | Buy Now | |
Onlinecomponents.com | 3430 A2 1% 11K 100ppm 1k RL RoHS: Compliant | 0 |
|
$0.0160 / $0.0308 | Buy Now | ||
DISTI #
9-2176554-9
|
Avnet Abacus | SMD Chip Resistor, 11 kOhm, � 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal (Alt: 9-2176554-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3430 A2 1% 11K 100ppm 1k RL RoHS: Compliant | 0 |
|
$0.0160 / $0.0308 | Buy Now |
CAD Models for 3430A2F11KTDF by TE Connectivity
Part Data Attributes for 3430A2F11KTDF by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Physical Dimension
|
1.25mm x 2mm x .55mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0508
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|