Part Details for 3430A2F1K1TDF by TE Connectivity
Overview of 3430A2F1K1TDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3430A2F1K1TDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0353
|
Newark | Res, 1K1, 1W, Thick Film, 0508 Wide Rohs Compliant: Yes |Cgs Te Connectivity 3430A2F1K1TDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.0400 / $0.1220 | Buy Now |
DISTI #
65AK4020
|
Newark | Res, 1K1, 1W, Thick Film, 0508 Wide, Resistance:1.1Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 Wide [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Seriesrohs Compliant: Yes |Cgs Te Connectivity 3430A2F1K1TDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 / $0.0400 | Buy Now |
DISTI #
65AK4021
|
Newark | Res, 1K1, 1W, Thick Film, 0508 Wide, Resistance:1.1Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 Wide [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Seriesrohs Compliant: Yes |Cgs Te Connectivity 3430A2F1K1TDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0380 | Buy Now |
DISTI #
1712-3430A2F1K1TDFCT-ND
|
DigiKey | 3430 A2 1% 1K1 100PPM 1K RL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0216 / $0.2300 | Buy Now |
DISTI #
7-2176554-5
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ? 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 7-2176554-5) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0186 / $0.0210 | Buy Now |
DISTI #
279-3430A2F1K1TDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A2 1% 1K1 100ppm 1k RL RoHS: Compliant | 2790 |
|
$0.0200 / $0.2300 | Buy Now |
|
Onlinecomponents.com | 3430 A2 1% 1K1 100ppm 1k RL RoHS: Compliant | 0 |
|
$0.0160 / $0.0308 | Buy Now |
DISTI #
7-2176554-5
|
Avnet Abacus | SMD Chip Resistor, 1.1 kOhm, � 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal (Alt: 7-2176554-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 A2 1% 1K1 100ppm 1k RL RoHS: Compliant | 0 |
|
$0.0160 / $0.0308 | Buy Now |
Part Details for 3430A2F1K1TDF
3430A2F1K1TDF CAD Models
3430A2F1K1TDF Part Data Attributes
|
3430A2F1K1TDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430A2F1K1TDF
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0508
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.25 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |