Part Details for 3430A2F20RTDF by TE Connectivity
Overview of 3430A2F20RTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3430A2F20RTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0404
|
Newark | Res, 20R, 1W, Thick Film, 0508 Wide Rohs Compliant: Yes |Cgs Te Connectivity 3430A2F20RTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 568 |
|
$0.0440 / $0.1220 | Buy Now |
DISTI #
65AK2956
|
Newark | Res, 20R, 1W, Thick Film, 0508 Wide, Resistance:20Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 Wide [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A2F20RTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 / $0.0400 | Buy Now |
DISTI #
65AK4116
|
Newark | Res, 20R, 1W, Thick Film, 0508 Wide, Resistance:20Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 Wide [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A2F20RTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0380 | Buy Now |
DISTI #
1712-3430A2F20RTDFCT-ND
|
DigiKey | 3430 A2 1% 20R 100PPM 1K RL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
660 In Stock |
|
$0.0188 / $0.2000 | Buy Now |
DISTI #
3-2176554-3
|
Avnet Americas | SMD Chip Resistor, 20 Ohm, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 3-2176554-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0186 / $0.0210 | Buy Now |
DISTI #
279-3430A2F20RTDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A2 1% 20R 100ppm 1k RL RoHS: Compliant | 2586 |
|
$0.0180 / $0.2000 | Buy Now |
|
Onlinecomponents.com | 3430 A2 1% 20R 100ppm 1k RL RoHS: Compliant | 0 |
|
$0.0154 / $0.0289 | Buy Now |
DISTI #
3-2176554-3
|
Avnet Abacus | SMD Chip Resistor, 20 Ohm, � 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal (Alt: 3-2176554-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 A2 1% 20R 100ppm 1k RL RoHS: Compliant | 0 |
|
$0.0154 / $0.0289 | Buy Now |
Part Details for 3430A2F20RTDF
3430A2F20RTDF CAD Models
3430A2F20RTDF Part Data Attributes
|
3430A2F20RTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430A2F20RTDF
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 100ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |