Part Details for 3430A2F4R7TDF by TE Connectivity
Overview of 3430A2F4R7TDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 3430A2F4R7TDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0446
|
Newark | Res, 4R7, 1W, Thick Film, 0508 Wide Rohs Compliant: Yes |Cgs Te Connectivity 3430A2F4R7TDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 860 |
|
$0.0900 / $0.1700 | Buy Now |
DISTI #
65AK3041
|
Newark | Res, 4R7, 1W, Thick Film, 0508 Wide, Resistance:4.7Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 Wide [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A2F4R7TDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0440 / $0.0550 | Buy Now |
DISTI #
65AK4199
|
Newark | Res, 4R7, 1W, Thick Film, 0508 Wide, Resistance:4.7Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 Wide [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A2F4R7TDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0550 | Buy Now |
DISTI #
1712-3430A2F4R7TDFCT-ND
|
DigiKey | 3430 A2 1% 4R7 150PPM 1K RL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2250 In Stock |
|
$0.0278 / $0.2500 | Buy Now |
DISTI #
1-2176554-8
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 1-2176554-8) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0308 | Buy Now |
DISTI #
279-3430A2F4R7TDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A2 1% 4R7 150ppm 1k RL RoHS: Compliant | 2860 |
|
$0.0260 / $0.2900 | Buy Now |
|
Onlinecomponents.com | 3430 A2 1% 4R7 150ppm 1k RL RoHS: Compliant | 0 |
|
$0.0234 / $0.0451 | Buy Now |
DISTI #
1-2176554-8
|
Avnet Abacus | SMD Chip Resistor, 4.7 Ohm, � 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal (Alt: 1-2176554-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 A2 1% 4R7 150ppm 1k RL RoHS: Compliant | 0 |
|
$0.0234 / $0.0451 | Buy Now |
Part Details for 3430A2F4R7TDF
3430A2F4R7TDF CAD Models
3430A2F4R7TDF Part Data Attributes
|
3430A2F4R7TDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430A2F4R7TDF
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 150ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 1% |