Part Details for 3430A3F13RTDF by TE Connectivity
Overview of 3430A3F13RTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3430A3F13RTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0526
|
Newark | Res, 13R, 3W, Thick Film, 1225 Wide Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F13RTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.4470 / $0.7390 | Buy Now |
DISTI #
65AK4376
|
Newark | Res, 13R, 3W, Thick Film, 1225 Wide, Resistance:13Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F13RTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3840 / $0.4870 | Buy Now |
DISTI #
65AK3182
|
Newark | Res, 13R, 3W, Thick Film, 1225 Wide, Resistance:13Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F13RTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4050 / $0.5120 | Buy Now |
DISTI #
1712-3430A3F13RTDFCT-ND
|
DigiKey | 3430 A3 1% 13R 200PPM 1K RL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.2596 / $1.2000 | Buy Now |
DISTI #
2-2176566-9
|
Avnet Americas | SMD Chip Resistor, 13 Ohm, ? 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 2-2176566-9) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.2422 / $0.2734 | Buy Now |
DISTI #
279-3430A3F13RTDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A3 1% 13R 200ppm 1k RL RoHS: Compliant | 1997 |
|
$0.2520 / $0.7900 | Buy Now |
|
Onlinecomponents.com | 3430 A3 1% 13R 200ppm 1k RL RoHS: Compliant | 0 |
|
$0.2252 / $0.3107 | Buy Now |
DISTI #
2-2176566-9
|
Avnet Abacus | SMD Chip Resistor, 13 Ohm, � 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal (Alt: 2-2176566-9) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 A3 1% 13R 200ppm 1k RL RoHS: Compliant | 0 |
|
$0.2252 / $0.3107 | Buy Now |
Part Details for 3430A3F13RTDF
3430A3F13RTDF CAD Models
3430A3F13RTDF Part Data Attributes
|
3430A3F13RTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430A3F13RTDF
TE Connectivity
Fixed Resistor, Thick Film, 3W, 13ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1225
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 6.4mm x .65mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |