Part Details for 3430A3F1R0TDF by TE Connectivity
Overview of 3430A3F1R0TDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3430A3F1R0TDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0506
|
Newark | Res, 1R, 3W, Thick Film, 1225 Wide Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F1R0TDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 990 |
|
$0.5440 / $0.8520 | Buy Now |
DISTI #
65AK3150
|
Newark | Res, 1R, 3W, Thick Film, 1225 Wide, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F1R0TDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5030 / $0.6370 | Buy Now |
DISTI #
65AK4328
|
Newark | Res, 1R, 3W, Thick Film, 1225 Wide, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F1R0TDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5030 / $0.6370 | Buy Now |
DISTI #
1712-3430A3F1R0TDFCT-ND
|
DigiKey | 3430 A3 1% 1R0 200PPM 1K RL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1692 In Stock |
|
$0.3194 / $1.4900 | Buy Now |
DISTI #
2176566-2
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 2176566-2) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3169 / $0.3577 | Buy Now |
DISTI #
279-3430A3F1R0TDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A3 1% 1R0 200ppm 1k RL RoHS: Compliant | 936 |
|
$0.3290 / $0.9100 | Buy Now |
|
Onlinecomponents.com | 3430 A3 1% 1R0 200ppm 1k RL RoHS: Compliant | 0 |
|
$0.2827 / $0.3877 | Buy Now |
DISTI #
2176566-2
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal (Alt: 2176566-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 A3 1% 1R0 200ppm 1k RL RoHS: Compliant | 0 |
|
$0.2827 / $0.3877 | Buy Now |
Part Details for 3430A3F1R0TDF
3430A3F1R0TDF CAD Models
3430A3F1R0TDF Part Data Attributes
|
3430A3F1R0TDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430A3F1R0TDF
TE Connectivity
Fixed Resistor, Thick Film, 3W, 1% +/-Tol, 200ppm/Cel, 1225
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 6.4mm x .65mm | |
Rated Power Dissipation (P) | 3 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |