Part Details for 3430A3F240RTDF by TE Connectivity
Overview of 3430A3F240RTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 3430A3F240RTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0560
|
Newark | Res, 240R, 3W, Thick Film, 1225 Wide Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F240RTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$0.4250 / $0.7020 | Buy Now |
DISTI #
65AK4454
|
Newark | Res, 240R, 3W, Thick Film, 1225 Wide, Resistance:240Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Seriesrohs Compliant: Yes |Cgs Te Connectivity 3430A3F240RTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3840 / $0.4870 | Buy Now |
DISTI #
1712-3430A3F240RTDFCT-ND
|
DigiKey | 3430 A3 1% 240R 100PPM 1K RL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1990 In Stock |
|
$0.2570 / $1.2000 | Buy Now |
DISTI #
5-2176566-9
|
Avnet Americas | SMD Chip Resistor, 240 Ohm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 5-2176566-9) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.2422 / $0.2734 | Buy Now |
DISTI #
279-3430A3F240RTDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A3 1% 240R 100ppm 1k RL RoHS: Compliant | 1996 |
|
$0.2470 / $0.7500 | Buy Now |
|
Onlinecomponents.com | 3430 A3 1% 240R 100ppm 1k RL RoHS: Compliant | 0 |
|
$0.2164 / $0.2959 | Buy Now |
DISTI #
5-2176566-9
|
Avnet Abacus | SMD Chip Resistor, 240 Ohm, � 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal (Alt: 5-2176566-9) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 A3 1% 240R 100ppm 1k RL RoHS: Compliant | 0 |
|
$0.2164 / $0.2959 | Buy Now |
Part Details for 3430A3F240RTDF
3430A3F240RTDF CAD Models
3430A3F240RTDF Part Data Attributes
|
3430A3F240RTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430A3F240RTDF
TE Connectivity
Fixed Resistor, Thick Film, 3W, 1% +/-Tol, 100ppm/Cel, 1225
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 6.4mm x .65mm | |
Rated Power Dissipation (P) | 3 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |