Part Details for 3430A3F560KTDF by TE Connectivity
Overview of 3430A3F560KTDF by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3430A3F560KTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0611
|
Newark | Res, 560K, 3W, Thick Film, 1225 Wide Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F560KTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.4470 / $0.7390 | Buy Now |
DISTI #
65AK3351
|
Newark | Res, 560K, 3W, Thick Film, 1225 Wide, Resistance:560Kohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F560KTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.5120 | Buy Now |
DISTI #
1712-3430A3F560KTDFCT-ND
|
DigiKey | 3430 A3 1% 560K 100PPM 1K RL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.2596 / $1.2000 | Buy Now |
DISTI #
4-2176567-1
|
Avnet Americas | SMD Chip Resistor, 560 kOhm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 4-2176567-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2549 / $0.2878 | Buy Now |
DISTI #
279-3430A3F560KTDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A3 1% 560K 100ppm 1k RL RoHS: Compliant | 2000 |
|
$0.2520 / $0.7900 | Buy Now |
|
Onlinecomponents.com | 3430 A3 1% 560K 100ppm 1k RL | 0 |
|
$0.2305 / $0.3270 | Buy Now |
DISTI #
4-2176567-1
|
Avnet Americas | SMD Chip Resistor, 560 kOhm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 4-2176567-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2549 / $0.2878 | Buy Now |
DISTI #
4207906RL
|
element14 Asia-Pacific | RES, 560K, 3W, THICK FILM, 1225 WIDE RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$0.2734 / $0.5054 | Buy Now |
DISTI #
4207906
|
element14 Asia-Pacific | RES, 560K, 3W, THICK FILM, 1225 WIDE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.2734 / $0.8350 | Buy Now |
DISTI #
4207906
|
Farnell | RES, 560K, 3W, THICK FILM, 1225 WIDE RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 3 Days Container: Cut Tape | 1000 |
|
$0.2625 / $0.7522 | Buy Now |
Part Details for 3430A3F560KTDF
3430A3F560KTDF CAD Models
3430A3F560KTDF Part Data Attributes:
|
3430A3F560KTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430A3F560KTDF
TE Connectivity
Fixed Resistor, Thick Film, 3W, 1% +/-Tol, 100ppm/Cel, 1225
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 6.4mm x .65mm | |
Rated Power Dissipation (P) | 3 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |