There are no models available for this part yet.
Overview of 3430A3F6R2TDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3430A3F6R2TDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK0615
|
Newark | Res, 6R2, 3W, Thick Film, 1225 Wide Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F6R2TDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 994 |
|
$0.5440 / $0.8520 | Buy Now | |
DISTI #
65AK4553
|
Newark | Res, 6R2, 3W, Thick Film, 1225 Wide, Resistance:6.2Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F6R2TDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4770 / $0.6050 | Buy Now | |
DISTI #
1712-3430A3F6R2TDFCT-ND
|
DigiKey | 3430 A3 1% 6R2 200PPM 1K RL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1304 In Stock |
|
$0.3226 / $1.4900 | Buy Now | |
DISTI #
2-2176566-1
|
Avnet Americas | SMD Chip Resistor, 6.2 Ohm, ? 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 2-2176566-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.3011 / $0.3399 | Buy Now | |
DISTI #
279-3430A3F6R2TDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A3 1% 6R2 200ppm 1k RL RoHS: Compliant | 600 |
|
$0.3290 / $0.9100 | Buy Now | |
Onlinecomponents.com | 3430 A3 1% 6R2 200ppm 1k RL RoHS: Compliant | 0 |
|
$0.2685 / $0.3861 | Buy Now | ||
DISTI #
2-2176566-1
|
Avnet Abacus | SMD Chip Resistor, 6.2 Ohm, � 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal (Alt: 2-2176566-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3430 A3 1% 6R2 200ppm 1k RL RoHS: Compliant | 0 |
|
$0.2685 / $0.3861 | Buy Now |
CAD Models for 3430A3F6R2TDF by TE Connectivity
Part Data Attributes for 3430A3F6R2TDF by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Physical Dimension
|
3.2mm x 6.4mm x .65mm
|
Rated Power Dissipation (P)
|
3 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1225
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
1%
|