Part Details for 3430A3F7K5TDF by TE Connectivity
Overview of 3430A3F7K5TDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3430A3F7K5TDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0625
|
Newark | Res, 7K5, 3W, Thick Film, 1225 Wide Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F7K5TDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 985 |
|
$0.4460 / $0.7300 | Buy Now |
DISTI #
65AK4570
|
Newark | Res, 7K5, 3W, Thick Film, 1225 Wide, Resistance:7.5Kohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Seriesrohs Compliant: Yes |Cgs Te Connectivity 3430A3F7K5TDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.5120 | Buy Now |
DISTI #
1712-3430A3F7K5TDFCT-ND
|
DigiKey | 3430 A3 1% 7K5 100PPM 1K RL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.2596 / $1.2000 | Buy Now |
DISTI #
9-2176566-5
|
Avnet Americas | SMD Chip Resistor, 7.5 kOhm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 9-2176566-5) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2549 / $0.2878 | Buy Now |
DISTI #
279-3430A3F7K5TDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A3 1% 7K5 100ppm 1k RL RoHS: Compliant | 1996 |
|
$0.2520 / $0.7800 | Buy Now |
|
Onlinecomponents.com | 3430 A3 1% 7K5 100ppm 1k RL | 0 |
|
$0.2305 / $0.3270 | Buy Now |
DISTI #
9-2176566-5
|
Avnet Americas | SMD Chip Resistor, 7.5 kOhm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 9-2176566-5) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2549 / $0.2878 | Buy Now |
DISTI #
9-2176566-5
|
Avnet Americas | SMD Chip Resistor, 7.5 kOhm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 9-2176566-5) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2549 / $0.2878 | Buy Now |
DISTI #
4207857RL
|
element14 Asia-Pacific | RES, 7K5, 3W, THICK FILM, 1225 WIDE RoHS: Compliant Min Qty: 100 Container: Reel | 985 |
|
$0.2719 / $0.5013 | Buy Now |
DISTI #
4207857
|
element14 Asia-Pacific | RES, 7K5, 3W, THICK FILM, 1225 WIDE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 985 |
|
$0.2719 / $0.8232 | Buy Now |
Part Details for 3430A3F7K5TDF
3430A3F7K5TDF CAD Models
3430A3F7K5TDF Part Data Attributes
|
3430A3F7K5TDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430A3F7K5TDF
TE Connectivity
Fixed Resistor, Thick Film, 3W, 1% +/-Tol, 100ppm/Cel, 1225
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 6.4mm x .65mm | |
Rated Power Dissipation (P) | 3 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |