Part Details for 3430B2F430RTD by TE Connectivity
Overview of 3430B2F430RTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3430B2F430RTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK3609
|
Newark | Res, 430R, 1.5W, Thick Film, 0612 Wide, Resistance:430Ohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:0612 Wide [1632 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430B2F430RTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1130 | Buy Now |
DISTI #
65AK3608
|
Newark | Res, 430R, 1.5W, Thick Film, 0612 Wide, Resistance:430Ohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:0612 Wide [1632 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430B2F430RTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0890 / $0.1130 | Buy Now |
DISTI #
1712-3430B2F430RTDTR-ND
|
DigiKey | 3430 B2 1% 430R 100PPM 5K RL Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0804 | Buy Now |
DISTI #
6-2176556-5
|
Avnet Americas | SMD Chip Resistor, 430 Ohm, ? 1%, 1.5 W, 0612 Wide [1630 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 6-2176556-5) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0570 / $0.0624 | Buy Now |
DISTI #
279-3430B2F430RTD
|
Mouser Electronics | Thick Film Resistors - SMD 3430 B2 1% 430R 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0630 / $0.4000 | Order Now |
|
Onlinecomponents.com | 3430 B2 1% 430R 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0521 / $0.0719 | Buy Now |
DISTI #
6-2176556-5
|
Avnet Abacus | SMD Chip Resistor, 430 Ohm, � 1%, 1.5 W, 0612 Wide [1630 Metric], Thick Film, High Power Wide Terminal (Alt: 6-2176556-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 B2 1% 430R 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0521 / $0.0719 | Buy Now |
Part Details for 3430B2F430RTD
3430B2F430RTD CAD Models
3430B2F430RTD Part Data Attributes
|
3430B2F430RTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430B2F430RTD
TE Connectivity
Fixed Resistor, Thick Film, 1.5W, 1% +/-Tol, 100ppm/Cel, 0612
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.55mm x 3mm x .55mm | |
Rated Power Dissipation (P) | 1.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |