There are no models available for this part yet.
Overview of 3430B2F43KTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 3430B2F43KTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK3602
|
Newark | Res, 43K, 1.5W, Thick Film, 0612 Wide, Resistance:43Kohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:0612 Wide [1632 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430B2F43KTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1130 | Buy Now | |
DISTI #
65AK4808
|
Newark | Res, 43K, 1.5W, Thick Film, 0612 Wide, Resistance:43Kohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:0612 Wide [1632 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430B2F43KTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0890 / $0.1130 | Buy Now | |
DISTI #
1712-3430B2F43KTDTR-ND
|
DigiKey | 3430 B2 1% 43K 100PPM 5K RL Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0804 | Buy Now | |
DISTI #
1-2176557-4
|
Avnet Americas | SMD Chip Resistor, 43 kOhm, ± 1%, 1.5 W, 0612 Wide [1630 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 1-2176557-4) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0570 / $0.0624 | Buy Now | |
DISTI #
279-3430B2F43KTD
|
Mouser Electronics | Thick Film Resistors - SMD 3430 B2 1% 43K 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0630 / $0.4000 | Order Now | |
Onlinecomponents.com | 3430 B2 1% 43K 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0521 / $0.0719 | Buy Now | ||
DISTI #
1-2176557-4
|
Avnet Abacus | SMD Chip Resistor, 43 kOhm, � 1%, 1.5 W, 0612 Wide [1630 Metric], Thick Film, High Power Wide Terminal (Alt: 1-2176557-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3430 B2 1% 43K 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0521 / $0.0719 | Buy Now |
CAD Models for 3430B2F43KTD by TE Connectivity
Part Data Attributes for 3430B2F43KTD by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Physical Dimension
|
1.55mm x 3mm x .55mm
|
Rated Power Dissipation (P)
|
1.5 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0612
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|