Part Details for 3430H2F150KTE by TE Connectivity
Overview of 3430H2F150KTE by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 3430H2F150KTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK4965
|
Newark | Res, 150K, 2W, Thick Film, 1020 Wide, Resistance:150Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:1020 Wide [2550 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430H2F150KTE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.1890 | Buy Now |
DISTI #
65AK3783
|
Newark | Res, 150K, 2W, Thick Film, 1020 Wide, Resistance:150Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:1020 Wide [2550 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430H2F150KTE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1500 / $0.1890 | Buy Now |
DISTI #
1712-3430H2F150KTETR-ND
|
DigiKey | 3430 H2 1% 150K 100PPM 4K RL Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1210 | Buy Now |
DISTI #
2-2176561-7
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 1%, 2 W, 1020 Wide [2550 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 2-2176561-7) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0940 / $0.1061 | Buy Now |
DISTI #
279-3430H2F150KTE
|
Mouser Electronics | Thick Film Resistors - SMD 3430 H2 1% 150K 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.0940 / $0.5300 | Order Now |
|
Onlinecomponents.com | 3430 H2 1% 150K 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.0915 / $0.1150 | Buy Now |
DISTI #
2-2176561-7
|
Avnet Abacus | SMD Chip Resistor, 150 kOhm, � 1%, 2 W, 1020 Wide [2550 Metric], Thick Film, High Power Wide Terminal (Alt: 2-2176561-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 H2 1% 150K 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.0915 / $0.1150 | Buy Now |
Part Details for 3430H2F150KTE
3430H2F150KTE CAD Models
3430H2F150KTE Part Data Attributes
|
3430H2F150KTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430H2F150KTE
TE Connectivity
Fixed Resistor, Thick Film, 2W, 1% +/-Tol, 100ppm/Cel, 1020
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 2.45mm x 5mm x .6mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |