Part Details for 3430H2F390KTE by TE Connectivity
Overview of 3430H2F390KTE by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3430H2F390KTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK3884
|
Newark | Res, 390K, 2W, Thick Film, 1020 Wide, Resistance:390Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:1020 Wide [2550 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430H2F390KTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1800 | Buy Now |
DISTI #
65AK5088
|
Newark | Res, 390K, 2W, Thick Film, 1020 Wide, Resistance:390Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:1020 Wide [2550 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430H2F390KTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1420 / $0.1800 | Buy Now |
DISTI #
1712-3430H2F390KTETR-ND
|
DigiKey | 3430 H2 1% 390K 100PPM 4K RL Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1149 | Buy Now |
DISTI #
3-2176561-7
|
Avnet Americas | SMD Chip Resistor, 390 kOhm, ± 1%, 2 W, 1020 Wide [2550 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 3-2176561-7) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0893 / $0.1008 | Buy Now |
DISTI #
279-3430H2F390KTE
|
Mouser Electronics | Thick Film Resistors - SMD 3430 H2 1% 390K 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.0900 / $0.5000 | Order Now |
|
Onlinecomponents.com | 3430 H2 1% 390K 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.0869 / $0.1093 | Buy Now |
DISTI #
3-2176561-7
|
Avnet Abacus | SMD Chip Resistor, 390 kOhm, � 1%, 2 W, 1020 Wide [2550 Metric], Thick Film, High Power Wide Terminal (Alt: 3-2176561-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 H2 1% 390K 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.0869 / $0.1093 | Buy Now |
Part Details for 3430H2F390KTE
3430H2F390KTE CAD Models
3430H2F390KTE Part Data Attributes
|
3430H2F390KTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430H2F390KTE
TE Connectivity
Fixed Resistor, Thick Film, 2W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2.45 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR | |
Physical Dimension | 2.45mm x 5mm x .6mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |