Part Details for 3430H2F47RTDF by TE Connectivity
Overview of 3430H2F47RTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3430H2F47RTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0890
|
Newark | Res, 47R, 2W, Thick Film, 1020 Wide Rohs Compliant: Yes |Cgs Te Connectivity 3430H2F47RTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 800 |
|
$0.1630 / $0.5710 | Buy Now |
DISTI #
65AK5105
|
Newark | Res, 47R, 2W, Thick Film, 1020 Wide, Resistance:47Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:1020 Wide [2550 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430H2F47RTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2070 | Buy Now |
DISTI #
1712-3430H2F47RTDFCT-ND
|
DigiKey | 3430 H2 1% 47R 100PPM 1K RL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1945 In Stock |
|
$0.1099 / $0.6300 | Buy Now |
DISTI #
4-2176562-2
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ? 1%, 2 W, 1020 Wide [2550 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 4-2176562-2) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1027 / $0.1159 | Buy Now |
DISTI #
279-3430H2F47RTDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 H2 1% 47R 100ppm 1k RL RoHS: Compliant | 1900 |
|
$0.1050 / $0.6100 | Buy Now |
|
Onlinecomponents.com | 3430 H2 1% 47R 100ppm 1k RL RoHS: Compliant | 0 |
|
$0.0882 / $0.1408 | Buy Now |
DISTI #
4-2176562-2
|
Avnet Abacus | SMD Chip Resistor, 47 Ohm, � 1%, 2 W, 1020 Wide [2550 Metric], Thick Film, High Power Wide Terminal (Alt: 4-2176562-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 H2 1% 47R 100ppm 1k RL RoHS: Compliant | 0 |
|
$0.0882 / $0.1408 | Buy Now |
Part Details for 3430H2F47RTDF
3430H2F47RTDF CAD Models
3430H2F47RTDF Part Data Attributes
|
3430H2F47RTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430H2F47RTDF
TE Connectivity
Fixed Resistor, Thick Film, 2W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2.45 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR | |
Physical Dimension | 2.45mm x 5mm x .6mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 3430H2F47RTDF
This table gives cross-reference parts and alternative options found for 3430H2F47RTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3430H2F47RTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3430H2F47RTE | Fixed Resistor, Thick Film, 2W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020 | TE Connectivity | 3430H2F47RTDF vs 3430H2F47RTE |