Datasheets
3431-2302 by:

Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle,

Part Details for 3431-2302 by 3M Interconnect

Overview of 3431-2302 by 3M Interconnect

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3431-2302

Part # Distributor Description Stock Price Buy
DISTI # 517-3431-2302
Mouser Electronics Headers & Wire Housings 34/HDR/3W/STR LL/.112/30AVG/60:40 0
  • 1,000 $3.8700
$3.8700 Order Now
Bristol Electronics   54
RFQ
Quest Components Header Connector, PCB Mount, Receptacle, 34 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch and Eject 25
  • 1 $7.5000
  • 5 $5.5000
  • 15 $5.0000
$5.0000 / $7.5000 Buy Now

Part Details for 3431-2302

3431-2302 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3431-2302 Part Data Attributes

3431-2302 3M Interconnect
Buy Now Datasheet
Compare Parts:
3431-2302 3M Interconnect Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant
Additional Feature 3M, LOW PROFILE, LATCHED, SHROUDED, POLARIZATION
Board Mounting Option HOLE .099-.111
Body Breadth 0.299 inch
Body Depth 0.681 inch
Body Length 2.465 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (100)
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.112 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 34
UL Flammability Code 94V-0

Alternate Parts for 3431-2302

This table gives cross-reference parts and alternative options found for 3431-2302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3431-2302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3431-26K2 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3431-2302 vs 3431-26K2
N3431-23K2RB 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 3431-2302 vs N3431-23K2RB
3431-2302RB 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 3431-2302 vs 3431-2302RB
3431-23K2UB Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, 3M Interconnect 3431-2302 vs 3431-23K2UB
N3431-2302RB Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT 3M Interconnect 3431-2302 vs N3431-2302RB
3431-23K2RB 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 3431-2302 vs 3431-23K2RB
3431-23K2UB TWO PART BOARD CONNECTOR 3M Electronics 3431-2302 vs 3431-23K2UB
3431-2602 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3431-2302 vs 3431-2602
N3431-2602UG HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,BEIGE 3M Electronics 3431-2302 vs N3431-2602UG
3431-26K2UG HDR CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,LATCH & EJECT,GRAY 3M Electronics 3431-2302 vs 3431-26K2UG
Part Number Description Manufacturer Compare
N3431-25K2UG Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Latch & Eject, Beige Insulator, Receptacle 3M Interconnect 3431-2302 vs N3431-25K2UG
N3431-25K2UG HDR CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,LATCH & EJECT,BEIGE 3M Electronics 3431-2302 vs N3431-25K2UG
3431-23K2RB 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 3431-2302 vs 3431-23K2RB
3431-22K2 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle 3M Interconnect 3431-2302 vs 3431-22K2
3431-26K2 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, 3M Interconnect 3431-2302 vs 3431-26K2
3431-2402 HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,EJECT LEVER,GRAY 3M Electronics 3431-2302 vs 3431-2402
842-816-3420-035 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation 3431-2302 vs 842-816-3420-035
3431-2202RB 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 3431-2302 vs 3431-2202RB
3431-25K2 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3431-2302 vs 3431-25K2
3431-20K2 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle 3M Interconnect 3431-2302 vs 3431-20K2

3431-2302 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3431-2302 by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3431-2302 by 3M Interconnect

  • Please alert me when 3431-2302 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3431-2302 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3431-2302 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3431-2302 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3431-2302.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3431-2302 by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: