Part Details for 3431-5003 by 3M Interconnect
Overview of 3431-5003 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3431-5003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07630863555
|
Avnet Americas | Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 07630863555) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-3431-5003
|
Mouser Electronics | Headers & Wire Housings 34POS RA THRU-HOLE | 0 |
|
$3.4600 | Order Now |
DISTI #
07630863555
|
Avnet Americas | Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 07630863555) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
07630863555
|
Avnet Americas | Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 07630863555) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for 3431-5003
3431-5003 CAD Models
3431-5003 Part Data Attributes
|
3431-5003
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3431-5003
3M Interconnect
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Additional Feature | 3M, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.339 inch | |
Body Depth | 0.681 inch | |
Body Length | 2.461 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Reference Standard | UL, CSA | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3431-5003
This table gives cross-reference parts and alternative options found for 3431-5003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3431-5003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3431-5003RB | 34 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 3431-5003 vs N3431-5003RB |
N3431-5003RB | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 3431-5003 vs N3431-5003RB |
3431-5003UB | 34 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3431-5003 vs 3431-5003UB |
N3431-5003UG | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 3M Interconnect | 3431-5003 vs N3431-5003UG |
N3431-5003UG | HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BEIGE | 3M Electronics | 3431-5003 vs N3431-5003UG |
N3431-5003UB | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3M Interconnect | 3431-5003 vs N3431-5003UB |