Part Details for 3431-6302 by 3M Interconnect
Overview of 3431-6302 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3431-BLD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
GA3431- | Coilcraft Inc | Transformer, SMT, RoHS | |
GA3431-BL | Coilcraft Inc | SMPS Transformer |
Price & Stock for 3431-6302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3431-6302
|
Mouser Electronics | Headers & Wire Housings 34P STRT LONG PIN SOLDER TAIL 30u GOLD RoHS: Not Compliant | 0 |
|
$4.1600 | Order Now |
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 34 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch and Eject | 48 |
|
$3.3420 / $5.0130 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 34 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch and Eject | 48 |
|
$9.6755 / $11.7675 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 34 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch and Eject | 22 |
|
$5.3250 / $7.9875 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 34 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch and Eject | 19 |
|
$3.5112 / $4.7880 | Buy Now |
Part Details for 3431-6302
3431-6302 CAD Models
3431-6302 Part Data Attributes
|
3431-6302
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3431-6302
3M Interconnect
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LATCHED, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.34 inch | |
Body Depth | 0.681 inch | |
Body Length | 2.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | TIN/LEAD (SN/PB) - WITH NICKEL (NI) BARRIER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3431-6302
This table gives cross-reference parts and alternative options found for 3431-6302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3431-6302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3431-66K2 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | 3M Interconnect | 3431-6302 vs N3431-66K2 |
3431-66K2UG | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | 3431-6302 vs 3431-66K2UG |
N3431-6602RB | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 3431-6302 vs N3431-6602RB |
3431-630T02TC | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3431-6302 vs 3431-630T02TC |
3431-660T02TC | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | 3431-6302 vs 3431-660T02TC |
N3431-6302 | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3431-6302 vs N3431-6302 |
N3431-660T02RB | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | 3431-6302 vs N3431-660T02RB |
N3431-660T02TC | TWO PART BOARD CONNECTOR | 3M Electronics | 3431-6302 vs N3431-660T02TC |
N3431-630T02TC | TWO PART BOARD CONNECTOR | 3M Electronics | 3431-6302 vs N3431-630T02TC |
3431-6302 | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3431-6302 vs 3431-6302 |