Part Details for 3431218125 by Essentra Components
Overview of 3431218125 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3431218125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3431218125-ND
|
DigiKey | HEX SOCKET CAP SCREW, 5/16-18 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
450 In Stock |
|
$0.2921 / $0.5800 | Buy Now |
DISTI #
144-3431218125
|
Mouser Electronics | Screws & Fasteners Hex Socket Cap Screw, 5/16-18 Thread, 1 1/4 Lg, Knurled, Natural, Nylon RoHS: Compliant | 722 |
|
$0.4430 / $0.8000 | Buy Now |
DISTI #
72767963
|
RS | Natural Nylon Hex Socket Cap Screw, 5/16-18, Thread Length 1.250 | Essentra Components 3431218125 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5260 / $0.5650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.4000 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Hex Socket Cap Screw - 5/16-18 - Thread Length 31.8 mm (1.250 in) - Compatible Hex Key Size 6.4 mm (0.250 in) - Head Height 7.8 mm (0.309 in) RoHS: Compliant | 0 |
|
$0.1750 / $0.4690 | Buy Now |