3432-L203UB
3M Interconnect
Description: Board Connector

Overview of 3432-L203UB by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3432-Z-AZ Renesas Electronics Corporation Switching N-Channel Power Mosfet, MP-25Z, /Bag
2SK3432-AZ Renesas Electronics Corporation Switching N-Channel Power Mosfet, MP-25, /Bag
2SK3432-Z-E2-AZ Renesas Electronics Corporation Switching N-Channel Power Mosfet

CAD Models for 3432-L203UB by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3432-L203UB by 3M Interconnect

3432-L203UB
3M Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
HOLE 0.116
Body Breadth
0.68 inch
Body Depth
0.68 inch
Body Length
2.76 inch
Connector Type
PCMCIA CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
CUL; UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
80
UL Flammability Code
94V-0
Want to compare parts?
  1. 3432-L203UB
    3M Interconnect
    Board Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3432-L203UB by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3432-L203UB by 3M Interconnect

Select Manufacturer
Which Manufacturer of 3432-L203UB would you like to use for your alert(s)?
  • Please alert me when 3432-L203UB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3432-L203UB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3432-L203UB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3432-L203UB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3432-L203UB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3432-L203UB by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: