There are no models available for this part yet.
Overview of 343255-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 343255-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC3838
|
Newark | S1017-1.0X50-Cs6886 |Raychem Te Connectivity 343255-000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.3200 / $168.5800 | Buy Now | |
DISTI #
343255-000
|
Avnet Americas | S1017-1.0X50-CS6886 - Bulk (Alt: 343255-000) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$126.3308 / $152.0252 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$137.2600 | Buy Now | ||
DISTI #
RYCS1017-1.0X50-CS6886
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCS1017-1.0X50-CS6886 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black RoHS: Compliant |
15 In Stock |
|
$157.6600 / $185.3300 | Buy Now | ||
DISTI #
RYCS1017-1.0X50-CS6886
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCS1017-1.0X50-CS6886 | 0 |
|
Buy Now | ||
DISTI #
000000000003503688
|
Sager | Heat Shrink Tubing & Sleeves S1017-1.0X50-CS6886 Min Qty: 1 | 0 |
|
$87.8300 / $165.3100 | Buy Now | |
Master Electronics | Heat Shrink Tubing ST Polyolefin Black RoHS: Compliant |
15 In Stock |
|
$157.6600 / $185.3300 | Buy Now |