Part Details for 3433-2002UB by 3M Interconnect
Overview of 3433-2002UB by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3433-2002UB
3433-2002UB CAD Models
3433-2002UB Part Data Attributes
|
3433-2002UB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3433-2002UB
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 3433-2002UB
This table gives cross-reference parts and alternative options found for 3433-2002UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3433-2002UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3433-20K2UG | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3433-2002UB vs 3433-20K2UG |
3433-20K2 | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3433-2002UB vs 3433-20K2 |
3433-20K2UG | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | 3433-2002UB vs 3433-20K2UG |
3433-2002UB | TWO PART BOARD CONNECTOR | 3M Electronics | 3433-2002UB vs 3433-2002UB |
N3433-20K2UG | HEADER CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BEIGE | 3M Electronics | 3433-2002UB vs N3433-20K2UG |
3433-20K2 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | 3433-2002UB vs 3433-20K2 |
N3433-20K2RB | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 3433-2002UB vs N3433-20K2RB |
842-816-5020-019 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 3433-2002UB vs 842-816-5020-019 |
3433-20K2UB | TWO PART BOARD CONNECTOR | 3M Electronics | 3433-2002UB vs 3433-20K2UB |
3433-20K2UB | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | 3M Interconnect | 3433-2002UB vs 3433-20K2UB |