-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F4693
|
Newark | Wire-Board Connector, Header, 50 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole Straight, Product Range:3000 Series Rohs Compliant: No |3M 3433-6002 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7100 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 50 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 15 |
|
$6.4238 / $12.8475 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 50 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 4 |
|
$4.4600 / $6.6900 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 50 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 23 |
|
$8.5650 / $12.8475 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 50 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 24 |
|
$9.5116 / $11.5682 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 50 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 1 |
|
$5.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3433-6002
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3433-6002
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.34 inch | |
Body Depth | 0.681 inch | |
Body Length | 3.265 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3433-6002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3433-6002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3433-600T02RB | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | 3433-6002 vs N3433-600T02RB |
3433-6002UB | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 3433-6002 vs 3433-6002UB |
3433-600T02RB | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 3M Electronics | 3433-6002 vs 3433-600T02RB |
3433-60K2UG | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | 3433-6002 vs 3433-60K2UG |
3433-60K2UG | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3433-6002 vs 3433-60K2UG |
3433-60K2UB | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3433-6002 vs 3433-60K2UB |
N3433-600T02TC | TWO PART BOARD CONNECTOR | 3M Electronics | 3433-6002 vs N3433-600T02TC |
3433-60K2UB | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 3433-6002 vs 3433-60K2UB |
N3433-600T02RB | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 3433-6002 vs N3433-600T02RB |
N3433-6002UG | HEADER CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BEIGE | 3M Electronics | 3433-6002 vs N3433-6002UG |