Part Details for 3433-6203 by 3M Interconnect
Overview of 3433-6203 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3433ARJZ-R7 | Analog Devices | 3.3V 0.60um CMOS 10ppm/C Volta | |
LT3433EFE#TRPBF | Analog Devices | Hi V Boost/Buck DC/DC Conv | |
LT3433IFE#PBF | Analog Devices | Hi V Boost/Buck DC/DC Conv |
Price & Stock for 3433-6203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3433-6203
|
Mouser Electronics | Headers & Wire Housings 50P STRT SOLDER TAIL RoHS: Not Compliant | 0 |
|
$5.1200 | Order Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 50 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch and Eject | 372 |
|
$5.7600 / $11.5200 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 50 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch and Eject | 40 |
|
$8.8800 / $14.4000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 50 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch and Eject | 3 |
|
$5.7600 / $11.5200 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 50 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch and Eject | 3 |
|
$4.9800 / $7.4700 | Buy Now |
Part Details for 3433-6203
3433-6203 CAD Models
3433-6203 Part Data Attributes
|
3433-6203
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3433-6203
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LATCHED, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.327 inch | |
Body Depth | 0.681 inch | |
Body Length | 3.264 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3433-6203
This table gives cross-reference parts and alternative options found for 3433-6203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3433-6203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3433-6203 | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3433-6203 vs N3433-6203 |
N3433-6503UG | HEADER CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,BEIGE | 3M Electronics | 3433-6203 vs N3433-6503UG |
N3433-6503RB | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 3433-6203 vs N3433-6503RB |
3433-6503 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | 3433-6203 vs 3433-6503 |
3433-6503UB | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3433-6203 vs 3433-6503UB |
N3433-6203UB | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 3433-6203 vs N3433-6203UB |
N3433-6503 | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3433-6203 vs N3433-6503 |
3433-6203UB | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3433-6203 vs 3433-6203UB |
3433-6503 | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3433-6203 vs 3433-6503 |
N3433-6203UB | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3433-6203 vs N3433-6203UB |