-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 CONTACT(S), FEMALE, SINGLE PART CARD EDGE CONN, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A113467-ND
|
DigiKey | CONN RCPT HSG DRAWER 10POS BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5291 In Stock |
|
$0.8615 / $1.4600 | Buy Now |
DISTI #
343348-1
|
Avnet Americas | Conn Housing RCP 10 POS Crimp ST Panel Mount - Bulk (Alt: 343348-1) RoHS: Compliant Min Qty: 8400 Package Multiple: 200 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$0.6783 / $0.7429 | Buy Now |
DISTI #
571-343348-1
|
Mouser Electronics | Heavy Duty Power Connectors RECPT. HSG. RoHS: Compliant | 0 |
|
$0.7520 / $0.7950 | Order Now |
DISTI #
73775707
|
RS | RECPT. HSG., Wire-to-Board Connector Assemblies and Housings | TE Connectivity 343348-1 Min Qty: 8400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8400 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.6340 | Buy Now |
DISTI #
AMP343348-1
|
Heilind Electronics | RECPT. HSG. | Americas - 0 in Stock |
|
$0.7916 / $0.8035 | Buy Now |
|
Onlinecomponents.com | RECPT. HSG. RoHS: Compliant | 0 |
|
$0.6680 / $1.8300 | Buy Now |
DISTI #
343348-1
|
Avnet Americas | Conn Housing RCP 10 POS Crimp ST Panel Mount - Bulk (Alt: 343348-1) RoHS: Compliant Min Qty: 8400 Package Multiple: 200 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$0.6783 / $0.7429 | Buy Now |
DISTI #
343348-1
|
Avnet Americas | Conn Housing RCP 10 POS Crimp ST Panel Mount - Bulk (Alt: 343348-1) RoHS: Compliant Min Qty: 8400 Package Multiple: 200 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$0.6783 / $0.7429 | Buy Now |
DISTI #
343348-1
|
Avnet Abacus | Conn Housing RCP 10 POS Crimp ST Panel Mount (Alt: 343348-1) RoHS: Compliant Min Qty: 8400 Package Multiple: 200 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
343348-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
343348-1
TE Connectivity
10 CONTACT(S), FEMALE, SINGLE PART CARD EDGE CONN, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 343371-1; 583204-2 | |
Body Breadth | 1.181 inch | |
Body Depth | 0.728 inch | |
Body Length | 1.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Diameter-Min | 0.05 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.15 inch | |
Mating Contact Row Spacing | 0.309 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Pitch | 3.7 mm | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | LIF N |