Part Details for 343450001 by Molex
Overview of 343450001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 343450001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-34345-0001
|
TME | Accessories: sealing pin, MX150, male/female Min Qty: 705 | 0 |
|
$0.1920 | RFQ |
|
Ameya Holding Limited | MLX 150 CAVITY PLUG SEALED RoHSconf | 90000 |
|
RFQ | |
DISTI #
343450001
|
Avnet Abacus | Connector Accessories Cavity Plug Polyester Natural Bag (Alt: 343450001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | Abacus - 430000 |
|
Buy Now | |
DISTI #
343450001
|
Avnet Abacus | Connector Accessories Cavity Plug Polyester Natural Bag (Alt: 343450001) RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Connector Accessories Housing Bag, MX150 Cavity Plug RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 230000 |
|
$0.1769 / $0.1901 | Buy Now |
Part Details for 343450001
343450001 CAD Models
343450001 Part Data Attributes
|
343450001
Molex
Buy Now
Datasheet
|
Compare Parts:
343450001
Molex
12 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 34345 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 |