-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343655-000
|
Avnet Americas | HEX40-AB-00-17-A6-2 - Bulk (Alt: 343655-000) RoHS: Not Compliant Min Qty: 28 Package Multiple: 4 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$246.3014 / $296.3966 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 4 Lead time: 8 Weeks Container: Box | 0Box |
|
$281.7200 | Buy Now |
DISTI #
RYCHEX40-AB-00-17-A6-2
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40-AB-00-17-A6-2 | Americas - 0 in Stock |
|
$306.9559 | Buy Now |
|
Onlinecomponents.com | HEX40-AB-00-17-A6-2 | 0 |
|
$267.2900 / $751.4300 | Buy Now |
DISTI #
RYCHEX40-AB-00-17-A6-2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40-AB-00-17-A6-2 | 0 |
|
$306.9559 | Buy Now |
|
Master Electronics | HEX40-AB-00-17-A6-2 | 0 |
|
$267.2900 / $751.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
343655-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
343655-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |