Part Details for 3437S-32.768DT07LLL by HCI
Overview of 3437S-32.768DT07LLL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3437S-32.768DT07LLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 32.768kHz 7pF 20ppm 20ppm HC-49S-SMD-Mini Crystals ROHS | 500 |
|
$0.0483 / $0.0866 | Buy Now |