Part Details for 3438 by Keystone Electronics Corp
Overview of 3438 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3438GC(A)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
68683-438LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 76 Positions, 2.54mm (0.100in) Pitch | |
68693-438HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 38 Positions, 2.54 mm (0.100in)Pitch.. |
Price & Stock for 3438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5040
|
Newark | Spacer, Round Al 6.4Mm X 22.2Mm, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:6.35Mm, Inner Diameter:3.556Mm, Overall Length:22.225Mm, Product Range:-, Body Diameter:6.4Mm, Bore Size:3.5Mm, Spacing Height:0.875" Rohs Compliant: Yes |Keystone 3438 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 / $0.3150 | Buy Now |
DISTI #
36-3438-ND
|
DigiKey | ROUND SPACER #6 ALUMINUM 7/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1158 In Stock |
|
$0.2573 / $0.6900 | Buy Now |
DISTI #
534-3438
|
Mouser Electronics | Standoffs & Spacers RD ALUM 6 X .875" RoHS: Compliant | 0 |
|
$0.2530 / $0.5600 | Order Now |
DISTI #
71172254
|
RS | Spacer, Round,1/4" O.D.,7/8" Long,#6 Hole Size, Aluminum, Clear Iridite Finish | Keystone Electronics 3438 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3080 / $0.3350 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4190 | Buy Now |
DISTI #
KEY3438
|
Heilind Electronics | CLEAR HOLE SPACER ALUMINUM | Americas - 4 in Stock618 On Order |
|
$0.2949 | Buy Now |
DISTI #
KEYS3438
|
TME | Spacer sleeve, 22.23mm, cylindrical, aluminium, Out.diam: 6.35mm Min Qty: 10 | 0 |
|
$0.3880 / $0.4990 | RFQ |
DISTI #
KEY3438
|
Interstate Connecting Components | CLEAR HOLE SPACER ALUMINUM | 1206 On Order |
|
$0.2949 | Buy Now |
DISTI #
000000000000701702
|
Sager | Standoffs & Spacers RD ALUM 6 X .875 | 0 |
|
Buy Now |
Part Details for 3438
3438 CAD Models
3438 Part Data Attributes
|
3438
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3438
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |