Part Details for 34421 by Greenlee Textron Inc
Overview of 34421 by Greenlee Textron Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142344-212KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 12 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
134-4214-21D | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 4 Column, Double End Wall, Right Angle Male, 2.25mm Wipe, NiS | |
134-4216-11H | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 6 Column, Double End Wall, Right Angle Male, 1.5mm Wipe, APP |
Price & Stock for 34421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6796
|
Newark | Draw Stud, Tip/Nozzle O.d.:-, Punch Capacity:-, Product Range:-, Height:88.9Mm, Length:9.5Mm, Overall Length:88.9Mm Rohs Compliant: Na |Greenlee Tools 34421 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.0000 | Buy Now |
|
Onlinecomponents.com | Studs Double End 3/8-24 RoHS: Compliant | 0 |
|
$133.2000 / $148.0000 | Buy Now |