Part Details for 34421 by Lincoln Industrial Corporation
Overview of 34421 by Lincoln Industrial Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142344-212KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 12 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
134-4214-21D | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 4 Column, Double End Wall, Right Angle Male, 2.25mm Wipe, NiS | |
134-4216-11H | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 6 Column, Double End Wall, Right Angle Male, 1.5mm Wipe, APP |