There are no models available for this part yet.
Overview of 34421 by Tempo Communications Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142344-212KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 12 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
134-4214-21D | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 4 Column, Double End Wall, Right Angle Male, 2.25mm Wipe, NiS | |
134-4216-11H | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 6 Column, Double End Wall, Right Angle Male, 1.5mm Wipe, APP |
Price & Stock for 34421 by Tempo Communications Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34421-ND
|
DigiKey | DRAWSTUD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.5000 | Buy Now |