-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 WAY TAB HOUSING ECONO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C0167
|
Newark | 4 Way Tab Housing Rohs Compliant: Yes |Amp Te Connectivity 344268-1 RoHS: Compliant Min Qty: 15200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5910 | Buy Now |
DISTI #
344268-1-ND
|
DigiKey | CONN RCPT HSG 4POS 4.80MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
15099 In Stock |
|
$0.5840 / $1.0200 | Buy Now |
DISTI #
344268-1
|
Avnet Americas | Conn Housing RCP 4 POS 4.8mm Crimp ST - Bulk (Alt: 344268-1) RoHS: Compliant Min Qty: 15200 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5634 | Buy Now |
DISTI #
571-344268-1
|
Mouser Electronics | Automotive Connectors 4 WAY TAB HOUSING ECONO RoHS: Compliant | 0 |
|
$0.5710 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15200 Package Multiple: 800 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.5130 | Buy Now |
DISTI #
AMP344268-1
|
Heilind Electronics | 4 WAY TAB HOUSING ECONO | Americas - 0 in Stock |
|
$0.6253 | Buy Now |
|
Onlinecomponents.com | 4 WAY TAB HOUSING ECONO RoHS: Compliant | 0 |
|
$0.5440 / $1.5310 | Buy Now |
DISTI #
AMP344268-1
|
Interstate Connecting Components | 4 WAY TAB HOUSING ECONO | 0 |
|
$0.6253 | Buy Now |
DISTI #
344268-1
|
Avnet Abacus | Conn Housing RCP 4 POS 4.8mm Crimp ST (Alt: 344268-1) RoHS: Compliant Min Qty: 15200 Package Multiple: 800 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
344268-1
|
Avnet Abacus | Conn Housing RCP 4 POS 4.8mm Crimp ST (Alt: 344268-1) RoHS: Compliant Min Qty: 15200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
344268-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
344268-1
TE Connectivity
4 WAY TAB HOUSING ECONO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.313 inch | |
Body Depth | 1.035 inch | |
Body Length | 0.72 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mating Contact Row Spacing | 0.22 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Terminal Pitch | 4.8 mm | |
Total Number of Contacts | 4 |