Part Details for 3443-56K by API Delevan
Results Overview of 3443-56K by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3443-56K Information
3443-56K by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10142344-313KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 13 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
| 10142344-311KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 11 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
| 92634-438HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 38 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. |
Price & Stock for 3443-56K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3443-56K-ND
|
DigiKey | FIXED IND 220UH 2.2A 330 MOHM TH Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0464 | Buy Now |
US Tariff Estimator: 3443-56K by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3443-56K
3443-56K Part Data Attributes
|
|
3443-56K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
3443-56K
API Delevan
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, 8751, RADIAL LEADED
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.33 Ω | |
| Inductance-Nom (L) | 220 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Lead Diameter | 1.02 Mm | |
| Lead Length | 9.54 Mm | |
| Lead Spacing | 12.72 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 15.27 Mm | |
| Package Length | 22.14 Mm | |
| Package Style | Radial | |
| Package Width | 13.1 Mm | |
| Packing Method | Bulk | |
| Rated Current-Max | 2.2 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Test Frequency | 0.001 Mhz | |
| Tolerance | 10% |
Alternate Parts for 3443-56K
This table gives cross-reference parts and alternative options found for 3443-56K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3443-56K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3443R-56K | API Delevan | Check for Price | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, 8751, RADIAL LEADED, ROHS COMPLIANT | 3443-56K vs 3443R-56K |
3443-56K Frequently Asked Questions (FAQ)
-
API Delevan recommends a symmetrical PCB layout with a solid ground plane underneath the inductor to minimize radiation and ensure optimal performance.
-
The 3443-56K is rated for operation up to 125°C, but derating is recommended above 85°C to ensure reliability and prevent thermal runaway.
-
The SRF of the 3443-56K is typically around 150-200 MHz, but this can vary depending on the specific application and PCB layout.
-
Yes, the 3443-56K is suitable for switching regulator applications, but ensure that the inductor is properly sized and the switching frequency is within the recommended range to avoid saturation and core loss.
-
Store the inductor in a dry, cool place, away from direct sunlight and moisture. Handle the inductor by the body, avoiding touching the leads or core to prevent damage or electrical shock.